SG27

Ametherm
995-SG27

SG27

Mfr.:

Description:
Inrush Current Limiters 10OHM 6AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,022

Stock:

1,022 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.50 $15.00
$1.21 $30.25
$1.03 $103.00
$0.998 $249.50
$0.858 $429.00
$0.764 $764.00
$0.711 $1,777.50
$0.656 $3,280.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
6 A
265 VAC
265 VAC
10 Ohms
15 %
0.5 in
0.35 in
0.04 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.105213 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Vishay GBU25H08-M3/P
Bridge Rectifiers
ROHM Semiconductor RFUH20TB3SNZC9
Diodes - General Purpose, Power, Switching DIODE-RECTIFIER
KYOCERA AVX 08055C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 0805 10%
Vishay MAL219050102E3
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 12.5 x 25
Bourns CRA2512-FZ-R030ELF
Current Sense Resistors - SMD 0.030ohms 1% +/- 50PPM
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Infineon IR2104STRPBF
Gate Drivers Hlf Brdg Drvr 1 Inpt + Invrt ShutDwn Pin
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Murata GRM188R61E106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 20% 0603 X5R
KOA Speer RK73H1JRTTD8201F
Thick Film Resistors - SMD 8.2K ohm 1% 0.1W AEC