SG260

Ametherm
995-SG260

SG260

Mfr.:

Description:
Inrush Current Limiters 0.5OHM 30AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,356

Stock:

1,356 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.30 $4.30
$4.15 $41.50
$4.00 $100.00
$3.23 $161.50
$2.69 $269.00
$2.61 $652.50
$2.23 $1,115.00
$2.12 $2,120.00
$1.91 $2,865.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
30 A
120 VAC
120 VAC
500 mOhms
20 %
1.25 in
0.2 in
0.04 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.385156 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Hirose Electric DF12NB(3.0)-20DP-0.5V(51)
Board to Board & Mezzanine Connectors CONN HDR 20POS SMD G
Vishay MAL202127102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20%
STMicroelectronics BLUENRG-355AC
RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Infineon IRFZ44NPBF
MOSFET MOSFT 55V 49A 17.5mOhm 42nC
Panasonic JW2SN-DC24V
General Purpose Relays 5A 24VDC DPDT SEALED PCB
Switchcraft 760
DC Power Connectors DC PWR PLG 2.5MM X.374 BLK HANDLE
Molex 09-48-4108
Headers & Wire Housings 10 POS RECEPT .156 TOP PCB TIN
Texas Instruments MC79L12ACLP
Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator
Littelfuse RUEF700
Resettable Fuses - PPTC 7A 30V 100A Imax