SG26

Ametherm Logo
995-SG26

SG26

Mfr.:

Description:
Inrush Current Limiters 5OHM 12AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,866

Stock:

3,866 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.95 $2.95
10 $2.68 $26.80
50 $2.17 $108.50
100 $1.84 $184.00
250 $1.79 $447.50
500 $1.51 $755.00
1,000 $1.34 $1,340.00
1,500 $1.17 $1,755.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
12 A
5 Ohms
15 %
0.9 in
0.275 in
0.04 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.308662 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
TARIC:
8517700000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
CUI Inc. P7824-500R Also Bought Image
Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 36 90 Vdc input, 24 Vdc output, rt SIP
Vishay IRFBG30PBF-BE3 Also Bought Image
MOSFET 1000V N-CH
Texas Instruments LM2903BQDDFRQ1 Also Bought Image
Analog Comparators Automotive qualified dual differential commodity comparator
Molex 212520-1006 Also Bought Image
Headers & Wire Housings MiniFitMax Vrt Hdr DR 6Ckt Blk
Molex 212514-1006 Also Bought Image
Headers & Wire Housings MiniFitMax 6CKT Recpt HSG DR GW Blk
Amphenol LD15P24A4GV00LF Also Bought Image
D-Sub Standard Connectors LD15P24A4GV00LF
Kingbright APT2012CGCK Also Bought Image
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Cornell Dubilier SLPX822M063H5P3 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 8200uF 63V 20% 85C
Nexperia BZX384-B51,115 Also Bought Image
Zener Diodes BZX384-B51/SOD323/SOD2