SG240

Ametherm
995-SG240

SG240

Mfr.:

Description:
Inrush Current Limiters 40OHM 2AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 998

Stock:

998 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.50 $15.00
$1.21 $30.25
$1.03 $103.00
$0.998 $249.50
$0.841 $420.50
$0.749 $749.00
$0.711 $1,777.50
$0.656 $3,280.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
40 Ohms
15 %
0.625 in
0.25 in
0.032 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARDā„¢ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Vishay MAL215050101E3
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Vishay MAL204213479E3
Aluminum Electrolytic Capacitors - Axial Leaded 47UF 250V
Vishay AC07000001502JAC00
Wirewound Resistors - Through Hole 7watt 15Kohms 5%
Vishay MAL202134221E3
Aluminum Electrolytic Capacitors - Axial Leaded 220uF 10V 20% Axial
Vishay MAL204315479E3
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 350V -10%,+50% Axial
Vishay 1N5266B-TR
Zener Diodes 68 Volt 0.5 Watt
Vishay BZX55B68-TR
Zener Diodes 68 Volt 0.5W 2%
Cornell Dubilier 227TTA016M
Aluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20%
Cornell Dubilier SK010M063ST
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 63V
Vishay GBPC610-E4/51
Bridge Rectifiers 6.0 Amp 1000 Volt