SG230

Ametherm Logo
995-SG230

SG230

Mfr.:

Description:
Inrush Current Limiters 20OHM 1.75AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,606
Expected 13-Apr-23

Factory Lead-Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.09 $1.09
10 $0.996 $9.96
100 $0.687 $68.70
250 $0.67 $167.50
500 $0.567 $283.50
1,000 $0.514 $514.00
2,500 $0.436 $1,090.00
10,000 $0.429 $4,290.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
1.75 A
20 Ohms
15 %
0.5 in
0.3 in
0.032 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.078141 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
TE Connectivity A201SDZQ04 Also Bought Image
Toggle Switches Double Pole Double Throw
Nexperia PMEG120G10ELRX Also Bought Image
Rectifiers PMEG120G10ELR/SOD123W/SOD2
Neutrik NF2D-B-0 Also Bought Image
RCA Phono Connectors Jacks RCA D style Black/Black
Infineon IRFR9024NTRPBF Also Bought Image
MOSFET 1 P-CH -55V HEXFET 175mOhms 12.7nC
STMicroelectronics STPS3150RL Also Bought Image
Schottky Diodes & Rectifiers 3.0 Amp 150 Volt
Coilcraft 1812SMS-22NJLC Also Bought Image
RF Inductors - SMD 1812 22nH Unshld 5% 3A 4.2mOhms AECQ2
Coilcraft A03TJLC Also Bought Image
RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2
Coilcraft A05TJLC Also Bought Image
RF Inductors - SMD 18.5nH Unshld 5% 4A 3.9mOhms AECQ2
onsemi 1N4001G Also Bought Image
Rectifiers 50V 1A Standard