SG220

Ametherm
995-SG220

SG220

Mfr.:

Description:
Inrush Current Limiters 10OHM 3AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,500

Stock:

2,500 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.996 $9.96
$0.687 $68.70
$0.67 $167.50
$0.567 $283.50
$0.498 $498.00
$0.446 $1,115.00
$0.429 $4,290.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
10 Ohms
15 %
0.45 in
0.3 in
0.032 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.073610 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Bourns CFN1206AFX-R010ELF
Current Sense Resistors - SMD .01 OHM 1% 1W 100PPM
Arduino ABX00028
Development Boards & Kits - AVR ARDUINO NANO EVERY WO HEADERS
CUI Inc. P783-Q24-S5-S
Non-Isolated DC/DC Converters dc-dc non-isolated, 3 A, 8~36 Vdc input, 5 Vdc output, SIP
Laird Performance Materials BMI-S-204-F
EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TnR 6.00x32.00x32.00MM
KEMET A768MS476M1KLAE034
Aluminum Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms
KEMET A768EB396M1GLAS045
Aluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200
KEMET R76IN3560SEH3K
Film Capacitors 250V 0.56 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200
KEMET R463F2330DQH1K
Safety Capacitors 630V 0.033uF 10% LS= 10mm
Wurth Elektronik 830208222201
Standard Clock Oscillators WE-SPXO 19.2MHz 25ppm 2.5 x 2.0mm
YAGEO RC0805FR-077K15L
Thick Film Resistors - SMD 7.15 kOhms 125 mW 0805 1%