SG200

Ametherm Logo
995-SG200

SG200

Mfr.:

Description:
Inrush Current Limiters 5OHM 7AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,495
Expected 24-Apr-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.65 $1.65
10 $1.50 $15.00
50 $1.21 $60.50
100 $1.03 $103.00
250 $0.998 $249.50
500 $0.841 $420.50
1,000 $0.749 $749.00
2,500 $0.656 $1,640.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
7 A
5 Ohms
15 %
0.6 in
0.25 in
0.032 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.178433 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Vishay BFC233810683 Also Bought Image
Safety Capacitors .068uF 20% 440volts
WIMA MKS2B044701K00JC00 Also Bought Image
Film Capacitors 4.7uF 50 Volts 5%
Nichicon UHE1E221MPD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS
KOA Speer PCF2C150K Also Bought Image
Ceramic Composition Resistors 2W 15ohm 10%
Vishay BFC237241563 Also Bought Image
Film Capacitors .056uF 10% 250volts
Nichicon UHE1H220MDD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 22uF 5x11 20% 2LS
Nichicon UPW2A100MED1TA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 20% 100V AEC-Q200
Nichicon UPW2V3R3MPD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 350volts 3.3uF AEC-Q200