SG170

Ametherm Logo
995-SG170

SG170

Mfr.:

Description:
Inrush Current Limiters 4OHM 8AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,459
Expected 03-Apr-23

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.65 $1.65
10 $1.50 $15.00
50 $1.21 $60.50
100 $1.03 $103.00
250 $0.998 $249.50
500 $0.841 $420.50
1,000 $0.749 $749.00
2,500 $0.656 $1,640.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
4 Ohms
15 %
0.6 in
0.25 in
0.04 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.130443 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Molex 217175-0001 Also Bought Image
USB Connectors Top-Mnt SMT 6Ckt Type C Rec.
Global Connector Technology (GCT) USB4105-GF-A-060 Also Bought Image
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt .60mm
Global Connector Technology (GCT) USB4110-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
TE Connectivity 282105-1 Also Bought Image
Automotive Connectors 3P TAB SUPERSEAL
TE Connectivity T9AP1D52-24 Also Bought Image
General Purpose Relays SPST-NO FLNG MT 24DC
Ametherm SG160 Also Bought Image
Inrush Current Limiters 2.5OHM 15AMP
Phoenix Contact 2807609 Also Bought Image
Surge Suppressors VAL-MS 500 ST
YAGEO RC0805FR-0771K5L Also Bought Image
Thick Film Resistors - SMD 71.5 kOhms 125 mW 0805 1%