SG160

Ametherm
995-SG160

SG160

Mfr.:

Description:
Inrush Current Limiters 2.5OHM 15AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,500

Stock:

7,500 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.16 $2.16
$1.96 $19.60
$1.58 $79.00
$1.34 $134.00
$1.30 $325.00
$1.10 $550.00
$0.979 $979.00
$0.858 $1,287.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
15 A
2.5 Ohms
15 %
0.9 in
0.3 in
0.04 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.213473 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Bourns CRF0805-FZ-R002ELF
Current Sense Resistors - SMD ResMetalStrip 0805 R002 1% 0.5W TCR50
Murata BLM21SP601SN1D
Ferrite Beads 600 OHM Alternate Sizing Guide Below
onsemi NTD360N80S3Z
MOSFET SF3 800V 360MOHM DPAK
Bourns SF-1206HIA100M-2
Surface Mount Fuses 1206 High-Inrush Multilayer 1A Auto
Texas Instruments INA185A2IDRLR
Current Sense Amplifiers 26V, 350kHz, bi-directional, high-precision current sense amplifier in ultra small (sot-563) package 6-SOT-5X3 -40 to 125
Ametherm SG330
Inrush Current Limiters 4OHM 14AMP KINKED
Maxim Integrated MAX6816EUS+T
Supervisory Circuits +/-15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers
Maxim Integrated MAX232CSE+
RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers/Receivers
CTS 206-122
DIP Switches / SIP Switches 2 switch sections SPDT
Samtec TSW-106-22-T-D-RA
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch