SG150

Ametherm
995-SG150

SG150

Mfr.:

Description:
Inrush Current Limiters 2.5OHM 10AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,328

Stock:

1,328 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.82 $2.82
$2.68 $26.80
$2.17 $54.25
$1.84 $184.00
$1.79 $447.50
$1.51 $755.00
$1.34 $1,340.00
$1.22 $1,830.00
$1.17 $5,265.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
10 A
265 VAC
265 VAC
2.5 Ohms
15 %
0.9 in
0.3 in
0.04 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.209189 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
TT Electronics TFHP1206D-50RBT5
Thin Film Resistors - SMD
Cornell Dubilier DCMC263U075EC2B
Aluminum Electrolytic Capacitors - Screw Terminal 26000UF 75V
Analog Devices Inc. AD9833BRMZ-REEL7
Data Acquisition ADCs/DACs - Specialized 10 bit, 10 pin DDS I.C.
Texas Instruments LM2775DSGT
Switching Voltage Regulators Switched Capacitor 5V Boost Converter
Skyworks SI8620EC-B-ISR
Digital Isolators 3.75 kV 2-channel digital isolator
Ametherm MS32 2R025
Inrush Current Limiters 32mm 2ohms 25A INRSH CURR LIMITER
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Silicon Laboratories CP2102N-A02-GQFN28R
USB Interface IC USBXpress - USB to UART Bridge QFN28
Ametherm MS32 20010
Inrush Current Limiters 32mm 20ohms 10A INRSH CURR LIMITER
Nexperia PSMN020-100YS,115
MOSFET PSMN020-100YS/SOT669/LFPAK