SG140

Ametherm
995-SG140

SG140

Mfr.:

Description:
Inrush Current Limiters 2.5OHM 9AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,499

Stock:

1,499 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.65 $1.65
$1.50 $15.00
$1.03 $103.00
$0.998 $249.50
$0.841 $420.50
$0.749 $749.00
$0.682 $1,705.00
$0.656 $3,280.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
9 A
265 VAC
265 VAC
2.5 Ohms
15 %
0.6 in
0.25 in
0.032 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.130443 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Wurth Elektronik 865080745011
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 22uF 63Vol 20%
Bourns CR0402AFX-1001GLF
Thick Film Resistors - SMD ResA 0402 1k 1% 63mW TC100
Chemi-Con EKHE451ELL560MK35S
Aluminum Electrolytic Capacitors - Radial Leaded 56uF 450V
ROHM Semiconductor SFR01MZPF1543
Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Analog Devices Inc. LT3573IMSE#PBF
Switching Voltage Regulators Iso Fly Conv w/out an Opto-Coupler
Analog Devices Inc. LT8301IS5#TRMPBF
Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/1.2
Samtec SNT-100-BK-G
Headers & Wire Housings .100" Shunt
Molex 70553-0003
Headers & Wire Housings R/A HDR 4P low profile single
TE Connectivity ROX3SJR15
Metal Oxide Resistors 3W SM M/OX 5% R15