SG120

Ametherm
995-SG120

SG120

Mfr.:

Description:
Inrush Current Limiters 2.5OHM 3AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35

Stock:

35 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.65 $1.65
$1.50 $15.00
$1.03 $103.00
$0.998 $299.40
$0.84 $504.00
$0.748 $897.60
$0.694 $1,873.80
$0.679 $3,462.90
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
265 VAC
265 VAC
2.5 Ohms
15 %
0.6 in
0.25 in
0.032 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 300
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
THAT Corporation 1646P08-U
Audio Amplifiers Balanced Audio Line Driver IC
CUI Devices HSS-B20-NPS-01
Heat Sinks 29.97 x 25.4 x12.7mm TO-220 bolt on
Texas Instruments NE555P
Timers & Support Products Precision
Mill-Max 3104-2-00-15-00-00-08-0
Circuit Board Hardware - PCB SWAGE .043 PCB .6"L
Amphenol 20020006-H021B01LF
Pluggable Terminal Blocks 2P 5.08MM PLUG PLUGGABLE TERM BLK
Amphenol 20020006-H031B01LF
Pluggable Terminal Blocks 3P 5.08MM PLUG PLUGGABLE TERM BLK
THAT Corporation 1250P08-U
Audio Amplifiers Low Cost Bal Input Line Rec. 0dB DIP-8
Alpha (Taiwan) SR2612F-0112-38F5B-D8-S
Rotary Switches 1 POL 12 POS D SHAFT
Ohmite EA-T220-38E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Amphenol OQ0254500000G
Pluggable Terminal Blocks 508 TB SKT CLOSE VER