SG100

Ametherm
995-SG100

SG100

Mfr.:

Description:
Inrush Current Limiters 1OHM 20AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,491

Stock:

2,491 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.82 $2.82
$2.68 $26.80
$2.17 $54.25
$1.84 $184.00
$1.79 $447.50
$1.51 $755.00
$1.34 $1,340.00
$1.27 $1,905.00
$1.17 $5,265.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
20 A
120 VAC
120 VAC
1 Ohms
15 %
0.9 in
0.3 in
0.04 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.178433 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
EAO 82-5171.1000
82-5171.1000.pushbutton.momentary.19 mm.stainless steel.flush/convex.no LED.no colour.no LED.soldering terminal
MinebeaMitsumi 06025SA-12Q-AL-D0
DC Axial Fan, 60x60x25mm, 12VDC, 26.8CFM, Rib Mount, Ball, 3-Wire, Lock Sensor
Weidmuller 1059100000
WAP WDK2.5 WM BG
Bel 0ADGC9200-BE
AC DC Fuse, 3AB, High I t, 20A
Twin Industries TW-MM-10C
Mach pin jumper wires
Twin Industries TW-MM-20C
Mach pin jumper wires
Keystone Electronics 8198-6
SCREW TERMINAL GREEN
Fascomp FC2104-632-SS
1/4 HEX 1/2" LNGTH SS 632 THREAD
Fascomp FC2102-632-SS
1/4 HEX 3/8" LNGTH SS 632 THREAD
Fascomp FC2108-632-SS
1/4 HEX 3/4" LNGTH SS 632 THREAD