PANE503411

Ametherm
Not Assigned

PANE503411

Mfr.:

Description:
NTC Thermistors

Availability

Stock:

Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
PANE
4111 K
50 kOhms
6.5 mW
10 %
PCB Mount
Radial
-
3 mm
5.5 mm
Brand: Ametherm
Lead Spacing: 1.92 mm
Product Type: NTC Thermistors
Subcategory: Thermistors
Type: NTC

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533409102
BRHTS:
85334012
ECCN:
EAR99