PANE302395

Ametherm
995-PANE302395

PANE302395

Mfr.:

Description:
NTC Thermistors 3Kohm B-3950 BEAD PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 217

Stock:

217 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$2.02 $20.20
$1.47 $147.00
$1.24 $310.00
$1.13 $565.00
$1.00 $1,000.00
$0.919 $2,297.50
$0.883 $4,415.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
PANE
3950 K
3 kOhms
6.5 mW
10 %
PCB Mount
Radial
- 50 C
+ 150 C
-
3 mm
152.4 mm
3 mm
5.5 mm
Bulk
Brand: Ametherm
Lead Spacing: 1.92 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

PANE Epoxy Probe Assembly NTC Thermistors

Ametherm PANE Epoxy Probe Assembly NTC Thermistors are manufactured from a specially-formulated metal oxide ceramic material that is highly accurate in sensing temperature. Soldered between jacketed Teflon/PVC wires, these epoxy dip-coated NTC thermistors provide a cost-effective solution with a fast response. The Ametherm PANE NTC thermistors operate from -50°C to +150°C with a 3500°K to 4500°K Beta range and 1kΩ to 2505kΩ resistance range at +25°C. Applications include transformers, electric motors, and air sensors/HVAC.

Image Description
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Infineon IRF5210PBF
MOSFET MOSFT PCh -100V -40A 60mOhm 120nC
Orion Fans OD6025-12LB
DC Fans DC Fan, 60x60x25mm, 12VDC, 13CFM, 0.08A, 19dBA, 2500RPM, Dual Ball, Lead Wires
Infineon IR2118PBF
Gate Drivers 1 HI SIDE DRVR INVERTING INPUT
Nichicon UVR1J222MHD
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS
Advanced Thermal Solutions ATS-PCB1072
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x12.7mm
STMicroelectronics NUCLEO-F303K8
Development Boards & Kits - ARM STM32 Nucleo Development Board
Microchip MCP2562-E/P
CAN Interface IC CAN Tranceiver
Phoenix Contact 1778832
Pluggable Terminal Blocks PTSM 0,5/ 2-P-2,5
TRACO Power TSR 2-24120
Non-Isolated DC/DC Converters 15-36Vin 12V 2A SIP switching regulator