PANE254450

Ametherm Logo
995-PANE254450

PANE254450

Mfr.:

Description:
NTC Thermistors 250Kohm B-4500 BEAD PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 177

Stock:

177 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.84 $2.84
10 $2.31 $23.10
50 $1.70 $85.00
100 $1.54 $154.00
500 $1.34 $670.00
1,000 $1.19 $1,190.00
5,000 $1.11 $5,550.00
10,000 $1.07 $10,700.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
PANE
4500 K
250 kOhms
6.5 mW
10 %
PCB Mount
Radial
- 50 C
+ 150 C
-
3 mm
152.4 mm
3 mm
5.5 mm
Bulk
Brand: Ametherm
Lead Spacing: 1.92 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC
Unit Weight: 0.274843 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533409102
BRHTS:
85334012
ECCN:
EAR99

PANE Epoxy Probe Assembly NTC Thermistors

Ametherm PANE Epoxy Probe Assembly NTC Thermistors are manufactured from a specially-formulated metal oxide ceramic material that is highly accurate in sensing temperature. Soldered between jacketed Teflon/PVC wires, these epoxy dip-coated NTC thermistors provide a cost-effective solution with a fast response. The Ametherm PANE NTC thermistors operate from -50°C to +150°C with a 3500°K to 4500°K Beta range and 1kΩ to 2505kΩ resistance range at +25°C. Applications include transformers, electric motors, and air sensors/HVAC.

Image Description
TE Connectivity 5145154-8 Also Bought Image
PCI Express / PCI Connectors PCI 60P DUAL 3.18mm 32 BIT
EPCOS / TDK B41858C6477M Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 20% STD Leads
Microchip MIC4426ZM Also Bought Image
Gate Drivers 1.5A Dual High Speed MOSFET Driver
Panasonic EEU-FC1E471LC Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200
Nexperia 74LV04D,118 Also Bought Image
Inverters 74LV04D/SOT108/SO14
Littelfuse 254JG1J Also Bought Image
NTC Thermistors 250K OHM 5% DEGC DO-35
Elna RSRJH222M1TG40300T Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded
Susumu KRL6432E-C-R033-F-T1 Also Bought Image
Current Sense Resistors - SMD 0.033 ohm 1% 3.0W
Rectron RL207-B Also Bought Image
Rectifiers 2A 1.0Vf 1000V