PANE253411

Ametherm
995-PANE253411

PANE253411

Mfr.:

Description:
NTC Thermistors 25Kohm B-4111 BEAD PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 206

Stock:

206 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$2.02 $20.20
$1.47 $147.00
$1.24 $310.00
$1.13 $565.00
$1.00 $1,000.00
$0.919 $2,297.50
$0.883 $4,415.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
PANE
4111 K
25 kOhms
6.5 mW
10 %
PCB Mount
Radial
- 50 C
+ 150 C
-
3 mm
152.4 mm
3 mm
5.5 mm
Bulk
Brand: Ametherm
Lead Spacing: 1.92 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

PANE Epoxy Probe Assembly NTC Thermistors

Ametherm PANE Epoxy Probe Assembly NTC Thermistors are manufactured from a specially-formulated metal oxide ceramic material that is highly accurate in sensing temperature. Soldered between jacketed Teflon/PVC wires, these epoxy dip-coated NTC thermistors provide a cost-effective solution with a fast response. The Ametherm PANE NTC thermistors operate from -50°C to +150°C with a 3500°K to 4500°K Beta range and 1kΩ to 2505kΩ resistance range at +25°C. Applications include transformers, electric motors, and air sensors/HVAC.

Image Description
DFRobot SEN0360
Flow Sensors F1031V Mass Air Flow Sensor
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Vishay SI4840BDY-T1-E3
MOSFET 40V Vds 20V Vgs SO-8
Infineon IRF5210PBF
MOSFET MOSFT PCh -100V -40A 60mOhm 120nC
Orion Fans OD6025-12LB
DC Fans DC Fan, 60x60x25mm, 12VDC, 13CFM, 0.08A, 19dBA, 2500RPM, Dual Ball, Lead Wires
ams OSRAM LY G6SP-CBEB-36-3B5A
High Power LEDs - Single Color Yellow APT
Panasonic EKMC1606111
Board Mount Motion & Position Sensors PIR Sensr 170uA Digi WHT STD Sens Lens
Power Integrations TNY286KG-TL
AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC)
Infineon IR2118PBF
Gate Drivers 1 HI SIDE DRVR INVERTING INPUT
Nichicon UVR1J222MHD
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS