PANE253410

Ametherm
995-PANE253410

PANE253410

Mfr.:

Description:
NTC Thermistors 25Kohm B-4111 BEAD PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$2.02 $20.20
$1.47 $147.00
$1.24 $310.00
$1.13 $565.00
$1.00 $1,000.00
$0.919 $2,297.50
$0.883 $4,415.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
PANE
PCB Mount
Radial
- 50 C
+ 150 C
-
Bulk
Brand: Ametherm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533409102
BRHTS:
85334012
ECCN:
EAR99

PANE Epoxy Probe Assembly NTC Thermistors

Ametherm PANE Epoxy Probe Assembly NTC Thermistors are manufactured from a specially-formulated metal oxide ceramic material that is highly accurate in sensing temperature. Soldered between jacketed Teflon/PVC wires, these epoxy dip-coated NTC thermistors provide a cost-effective solution with a fast response. The Ametherm PANE NTC thermistors operate from -50°C to +150°C with a 3500°K to 4500°K Beta range and 1kΩ to 2505kΩ resistance range at +25°C. Applications include transformers, electric motors, and air sensors/HVAC.