PANE104450

Ametherm
995-PANE104450

PANE104450

Mfr.:

Description:
NTC Thermistors 100Kohm B-4500 BEAD PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 122

Stock:

122 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.31 $23.10
$1.70 $85.00
$1.54 $154.00
$1.34 $670.00
$1.19 $1,190.00
$1.11 $5,550.00
$1.07 $10,700.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
PANE
4500 K
100 kOhms
6.5 mW
10 %
PCB Mount
Radial
- 50 C
+ 150 C
-
3 mm
152.4 mm
3 mm
5.5 mm
Bulk
Brand: Ametherm
Lead Spacing: 1.92 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533409102
BRHTS:
85334012
ECCN:
EAR99

PANE Epoxy Probe Assembly NTC Thermistors

Ametherm PANE Epoxy Probe Assembly NTC Thermistors are manufactured from a specially-formulated metal oxide ceramic material that is highly accurate in sensing temperature. Soldered between jacketed Teflon/PVC wires, these epoxy dip-coated NTC thermistors provide a cost-effective solution with a fast response. The Ametherm PANE NTC thermistors operate from -50°C to +150°C with a 3500°K to 4500°K Beta range and 1kΩ to 2505kΩ resistance range at +25°C. Applications include transformers, electric motors, and air sensors/HVAC.

Image Description
Molex 504449-0607
Headers & Wire Housings 1.0 WB 1 ROW ST WAFER 6Ckt
Molex 560020-0520
Headers & Wire Housings WTB Hdr Single Row Vert 5Ckt
Molex 560020-0820
Headers & Wire Housings WTB Hdr Single Row Vert 8Ckt
Molex 501190-3017
Headers & Wire Housings 30CKT WTB PCB HDR DR VERTICAL
Molex 560020-0220
Headers & Wire Housings WTB Hdr Single Row Vert 2Ckt
Molex 560020-0320
Headers & Wire Housings WTB Hdr Single Row Vert 3Ckt
Molex 504449-0707
Headers & Wire Housings 1.0 WB 1 ROW ST WAFER 7Ckt
Molex 504449-1007
Headers & Wire Housings 1.0 WB 1 ROW ST WAFER 10Ckt
Yazaki 7158311040
Automotive Connectors SINGLE WIRE SEAL LT GRY
Yazaki 7282557510
Automotive Connectors CONN 2P 110 DARK GRY