PANE103395

Ametherm
995-PANE103395

PANE103395

Mfr.:

Description:
Industrial Temperature Sensors 10Kohm B-3950 BEAD PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,222

Stock:

1,222 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.67 $2.67
$2.42 $24.20
$1.95 $97.50
$1.65 $165.00
$1.61 $483.00
$1.35 $675.00
$1.20 $1,200.00
$1.06 $5,300.00
Product Attribute Attribute Value
Ametherm
Product Category: Industrial Temperature Sensors
RoHS:  Details
PANE
Temperature Probes
10 kOhms
Bulk
Brand: Ametherm
Product Type: Temperature Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 0.048067 oz

USHTS:
8533408070
CNHTS:
9025199090
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
85334002
BRHTS:
85334012
ECCN:
EAR99
Image Description
KEMET C1206X224KARACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .22uF X7R 1206 10% AEC-Q200
EPCOS / TDK B57702M0103J000
NTC Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J
TE Connectivity 5-968220-1
Automotive Connectors MQS0,63 Sn rec CB unseal. 0,2-0,35
EPCOS / TDK B57500M103A5
Industrial Temperature Sensors 10K 3% K=3988
Molex 105308-1216
Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 16Ckt Blk
TE Connectivity 1-1670915-1
Automotive Connectors 2P Mcon-1.2 Recept Housing Assembly
Murata NXFT15XH103FEAB035
NTC Thermistors
MG Chemicals 4228-55ML
Chemicals RED INSULATING VARNI 55ML (2 OZ) BOTTLE
MG Chemicals 8329TCM-6ML
Thermal Interface Products Adhesive - Thermal Conductive Epoxy, Medium Cure (RATIO 1:1)
MG Chemicals 4226-55ML
Chemicals SUPER CORONA DOPE - 55ML (2 OZ) BOTTLE

FEATURED PRODUCTS
AMETHERM