PANE102350

Ametherm
995-PANE102350

PANE102350

Mfr.:

Description:
NTC Thermistors 1Kohm B-3480 BEAD PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$2.02 $20.20
$1.47 $147.00
$1.24 $310.00
$1.13 $565.00
$1.00 $1,000.00
$0.919 $2,297.50
$0.883 $4,415.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
PANE
3500 K
1 kOhms
6.5 mW
10 %
PCB Mount
Radial
- 50 C
+ 150 C
-
3 mm
152.4 mm
3 mm
5.5 mm
Bulk
Brand: Ametherm
Lead Spacing: 1.92 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

PANE Epoxy Probe Assembly NTC Thermistors

Ametherm PANE Epoxy Probe Assembly NTC Thermistors are manufactured from a specially-formulated metal oxide ceramic material that is highly accurate in sensing temperature. Soldered between jacketed Teflon/PVC wires, these epoxy dip-coated NTC thermistors provide a cost-effective solution with a fast response. The Ametherm PANE NTC thermistors operate from -50°C to +150°C with a 3500°K to 4500°K Beta range and 1kΩ to 2505kΩ resistance range at +25°C. Applications include transformers, electric motors, and air sensors/HVAC.

Image Description
Molex 215272-3107
NTC Thermistors NTC Epoxy Therm Cbls 3892 100mm 1K1%
Taoglas OMB.868.B08F21
Antennas Barracuda OMB.868.B08F21 868MHz 8dBi Omnidirectional Outdoor Antenna
Littelfuse GL102E5J
NTC Thermistors NTC THERMISTOR 1K OHM 10% GLASS BEAD