MS35 5R025

Ametherm
995-MS35-5R025

MS35 5R025

Mfr.:

Description:
Inrush Current Limiters 38mm 5ohms 25A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,674

Stock:

5,674 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.88 $10.88
$10.48 $104.80
$10.02 $250.50
$8.05 $402.50
$6.84 $684.00
$6.44 $1,610.00
$5.64 $2,820.00
$5.55 $5,550.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
MS35
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 25
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 1.032010 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments TAS5431QPWPRQ1
8-W mono automotive Class-D audio amplifier with load dump and I2C diagnostics 16-HTSSOP -40 to 125
Amphenol PL18X-501-95-2-5
POWERLOK 14MM G2 1POS STR PLUG
Amphenol PL082X-301-10D10-2
PL 10MMG2 2POS RCPT FL BB D10
KOA Speer RK73H2BTTD2R40F
2.4 OHM 1%
Molex 214921-1114
PicoBlade F-S Blk 28AWG 300mm PreCrimp
Ametherm MS35 2R035
35mm 2ohms 35A INRSH CURR LIMITER
Ametherm MS35 10018
35mm 10ohms 18A INRSH CURR LIMITER
Ametherm MS35 3R030
35mm 3ohms 30A INRSH CURR LIMITER
Rosenberger 99S20D-40MA5-A
Right Angle Plug PCB w/Housing T&R Black
onsemi MOC3042SM
SO-6 ZERO TRIAC