MS35 3R030

Ametherm
995-MS35-3R030

MS35 3R030

Mfr.:

Description:
Inrush Current Limiters 35mm 3ohms 30A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 678

Stock:

678 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.88 $10.88
$10.48 $104.80
$9.72 $194.40
$8.06 $403.00
$6.84 $684.00
$6.44 $1,288.00
$5.64 $2,820.00
$5.43 $5,430.00
$5.21 $10,420.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
30 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
3 Ohms
25 %
37 mm
10 mm
2.5 mm
19 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 78 mW/C
Pitch Spacing: 7.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.031993 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Texas Instruments TMP235AEDBZTQ1
Board Mount Temperature Sensors Automotive Grade +/-1.5 C 2.3V to 5.5V analog output temperature sensor with +10 mV/ C gain 3-SOT-23 -40 to 150
KEMET C4AFABW4220T3FK
Film Capacitors 500V 22 pF 105C 10% 4 Pin LS=37.5 mm AEC-Q200
Weidmuller 1018790000
Modular Connectors / Ethernet Connectors IE-FCM-RJ45-C
Ametherm MS35 5R025
Inrush Current Limiters 38mm 5ohms 25A INRSH CURR LIMITER
Schaffner FN2090B-6-06
Power Line Filters 6A Fast-on Medical
Samtec IPBD-02-S
Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing
EAO 84-5031.2B20
Emergency Stop Switches / E-Stop Switches 22.5mm EMER StpSWTCH 1 N.O.1N.C Illum
Schaffner FN2060-30-08
Power Line Filters MULTI-STAGE 30A
TE Connectivity 626437-1
Terminals ELETRO TAP AZUL
Omron G3VM-62C1
Solid State Relays - PCB Mount 60V, DPST-NO, DIP8 PCB 500mA 1ohm 130pF