MS35 2R035

Ametherm
995-MS35-2R035

MS35 2R035

Mfr.:

Description:
Inrush Current Limiters 35mm 2ohms 35A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,026

Stock:

3,026 Can Ship Immediately

Factory Lead-Time:

46 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.88 $10.88
$10.48 $104.80
$9.27 $231.75
$8.06 $403.00
$6.85 $685.00
$6.45 $1,612.50
$5.64 $2,820.00
$5.43 $5,430.00
2,500 Quote
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
35 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
2 Ohms
25 %
37 mm
6.5 mm
9.5 mm
19 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 96 mW/C
Pitch Spacing: 7.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 1.096033 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Infineon 6EDL04N06PT
Gate Drivers 600V 3-Phase,0.375A BSD, OCP, EN & FAULT
IXYS LF21904NTR
Gate Drivers HI LO Side DRVR 3.5A SOIC(N)-14
Vishay SUD50P08-25L-BE3
MOSFET 80V P-CH MOSFET (D-S) 17
Ohmite AP101 2R F
Thick Film Resistors - Through Hole 100 Watts TO-247 Thick Film 2 Ohms 1% 300PPM
WeEn Semiconductors BYC75W-600PT2Q
Diodes - General Purpose, Power, Switching BYC75W-600PT2/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK
Ametherm MS32 2R025
Inrush Current Limiters 32mm 2ohms 25A INRSH CURR LIMITER
Ametherm MS35 5R025
Inrush Current Limiters 38mm 5ohms 25A INRSH CURR LIMITER
Ametherm MS35 3R030
Inrush Current Limiters 35mm 3ohms 30A INRSH CURR LIMITER
Ametherm MS35 1R040
Inrush Current Limiters 35mm 1ohms 40A INRSH CURR LIMITER
Mallory Sonalert PF-27N36WQ
Piezo Buzzers & Audio Indicators FAST PULSE, 4-28VDC 3.5KHZ, 90DB, 30X10