MS35 20010

Ametherm
995-MS35-20010

MS35 20010

Mfr.:

Description:
Inrush Current Limiters 35mm 20ohms 10A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 160

Stock:

160
Can Ship Immediately

On Order:

300
Expected 27-Oct-23

Factory Lead-Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.88 $10.88
$10.48 $104.80
$9.95 $199.00
$8.06 $403.00
$6.84 $684.00
$6.44 $1,288.00
$5.64 $2,820.00
$5.43 $5,430.00
$5.21 $10,420.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
10 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
20 Ohms
25 %
37 mm
11 mm
2.5 mm
19 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 80 mW/C
Pitch Spacing: 7.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 1 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Ametherm MS32 20010
32mm 20ohms 10A INRSH CURR LIMITER
Ametherm MS35 10018
35mm 10ohms 18A INRSH CURR LIMITER
onsemi BSS138K
50V NCh Logic Level Enhancement Mode FET
Analog Devices Inc. AD7995YRJZ-1500RL7
10-BIT 4-CHANNEL I2C ADC IN SOT IC
Panasonic EEV-FK1H681M
680UF 50V ELECT FK SMD
Vishay CRCW040218K7FKED
1/16watt 18.7Kohms 1%
TDK B57127P100M301
Inrush Current Limiter 10ohm 15A
Ametherm MS32 20010-B
32mm 20ohm 10A KINK INRSH CURR LIMITER