MS35 10018

Ametherm
995-MS35-10018

MS35 10018

Mfr.:

Description:
Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,955

Stock:

2,955 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.88 $10.88
$10.48 $104.80
$9.72 $243.00
$8.06 $403.00
$6.85 $685.00
$6.45 $1,612.50
$5.64 $2,820.00
$5.43 $5,430.00
2,500 Quote
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
18 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
10 Ohms
25 %
37 mm
11 mm
2.5 mm
19 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 78 mW/C
Pitch Spacing: 7.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 1.022945 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
ABRACON FC4SDCBMF12.0-T1
Crystals 12.0 MHZ
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
MEAN WELL IRM-03-12
AC/DC Power Modules 85-305Vac 12Vout 250mA 3W PCM mnt
Ametherm MS35 5R025
Inrush Current Limiters 38mm 5ohms 25A INRSH CURR LIMITER
TE Connectivity 352256KFT
Thick Film Resistors - SMD 3522 56K 1% 3W
Lite-On LTV-816S-TA1
Transistor Output Optocouplers Optocoupler
Ametherm MS32 10015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Ametherm SL32 10015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Ametherm SL32 10015-B
Inrush Current Limiters 32mm 10ohm 15A KINK INRSH CURR LIMITER
Bourns SMAJ16A
ESD Suppressors / TVS Diodes 16volts 5uA 15.3 Amps Uni-Dir