MS32 7R015

Ametherm
995-MS32-7R015

MS32 7R015

Mfr.:

Description:
Inrush Current Limiters 32mm 7ohms 15A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 674

Stock:

674 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
$5.35 $53.50
$5.24 $104.80
$4.16 $208.00
$3.56 $356.00
$3.46 $692.00
$2.96 $1,480.00
$2.72 $2,720.00
$2.57 $5,140.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
15 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
7 Ohms
20 %
31 mm
10 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 63.7 mW/C
Pitch Spacing: 6.7 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.779605 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
KEMET A781MS107M1JLAS030
Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200
KEMET A768MS107M1JLAV027
Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms AECQ200
Wurth Elektronik 744340300075
Power Inductors - SMD WE-HCM 0.075uH 27A DCR=0.3105mOhms
Bourns CR2512AF/-1R00ELF
Thick Film Resistors - SMD 1 OHM 1%
Omron G2R-1A-E-DC24
General Purpose Relays Power PCB Relay SPST-NO Semisealed
Wurth Elektronik 744272121
Common Mode Chokes / Filters WE-SL5 Bifilar 2x120uH 2500mA
Wurth Elektronik 744273222
Common Mode Chokes / Filters WE-SL5 HC SMD LnFltr 30uH 1400mA 100kHz
KEMET EE2-5NU
Low Signal Relays - PCB 5V 2A Non Latching 2 Form C DPDT
Wurth Elektronik 7448024503
Common Mode Chokes / Filters WE-CMBNC 3mH 4.5A 22mOhms
TE Connectivity TSC-124L3H,000
Low Signal Relays - PCB SPDT 1A 24DC STD SNS