MS32 5R020

Ametherm
995-MS32-5R020

MS32 5R020

Mfr.:

Description:
Inrush Current Limiters 32mm 5ohms 20A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,324

Stock:

3,324 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
$5.35 $53.50
$5.15 $128.75
$4.16 $208.00
$3.47 $347.00
$3.37 $842.50
$2.87 $1,435.00
$2.72 $2,720.00
$2.47 $6,175.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
20 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
5 Ohms
25 %
31 mm
7 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 55.4 mW/C
Pitch Spacing: 5.4 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.504030 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Amphenol TC-240-NMH-RA-D
RF Connectors / Coaxial Connectors N-male (plug) right angle, crimp connector, solder-on pin
TDK B32924Q3475M000
Film Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2
Vicor 40518
Heat Sinks BOM ASSY 3623 DUAL HEATSINK 11
Amphenol T 3360 005
Circular DIN Connectors 5 Pin Male;R/A Cable Mount
Analog Devices Inc. DS1825U+T&R
Thermostats Programmable Resolution 1-Wire Digital Thermometer With 4-Bit ID
Molex 106114-1400
Fiber Optic Connectors MPO EMI ADPTR FLANGE WITH M2 HOLES
Ametherm MS32 10015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Ametherm MS32 7R015
Inrush Current Limiters 32mm 7ohms 15A INRSH CURR LIMITER
TE Connectivity 16FC10
Power Line Filters 16A PHOENIX TERMINAL FLANGE MOUNT
TDK B59100M1060A070
PTC Thermistors T=5K 60deg C