MS32 50006-L

Ametherm
995-MS32-50006-L

MS32 50006-L

Mfr.:

Description:
Inrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100
Can Ship Immediately

On Order:

100
Expected 25-Oct-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.63 $5.63
$5.43 $54.30
$5.32 $133.00
$4.22 $211.00
$3.51 $351.00
$3.41 $852.50
$2.91 $1,455.00
$2.76 $2,760.00
$2.61 $6,525.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
6 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
50 Ohms
25 %
31 mm
7 mm
1.2 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 75.4 mW/C
Pitch Spacing: 6.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.717521 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
YAGEO PA1206FRE472U5Z
2.5 mOhms 1W 50PPM/C 1 % 1206 AEC-Q200
Vishay K104K15X7RF5UL2
K 50V 100NF +/- 10 % X7R AMMO E3
Texas Instruments TPS7A0233PDBVR
200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Omron G2RG-2A-X DC12
500VDC/10A high-voltage switching relay (2-pole wiring)
Vishay V5PA22-M3/I
200V 5A TMBS SMPA (DO-221BC)
Ametherm SL22 20007
22mm 20ohms 7A INRSH CURR LIMITER
onsemi MOC3063M
600V Optocoupler Triac Driver ZC
YAGEO RC0603FR-071KL
1 kOhms 100mW 0603 1%
Ametherm MS22 75004
22mm 75ohms 4A INRSH CURR LIMITER
Ametherm MS22 30005
22mm 30ohms 5A INRSH CURR LIMITER