MS32 2R025

Ametherm
995-MS32-2R025

MS32 2R025

Mfr.:

Description:
Inrush Current Limiters 32mm 2ohms 25A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,439

Stock:

9,439 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
$5.35 $53.50
$5.10 $102.00
$4.16 $208.00
$3.46 $346.00
$3.36 $672.00
$2.87 $1,435.00
$2.72 $2,720.00
$2.47 $4,940.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
25 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
2 Ohms
25 %
31 mm
10 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 65.4 mW/C
Pitch Spacing: 6.7 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.317466 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurge™ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Ohmite AP101 2R F
100 Watts TO-247 Thick Film 2 Ohms 1% 300PPM
KEMET T598B225M050ATE150
50V 2.2uF 3528 20% ESR=150mOhms AECQ200
HARTING 09032966825
96P 2A FEMALE STRT
Wurth Elektronik 744771147
WE-PD 47uH 2.21A DCR=75mOhms AEC-Q200
Ametherm MS35 2R035
35mm 2ohms 35A INRSH CURR LIMITER
Harwin G125-0010005
1.25MM F CONTACT 26 AWG
Neutrik NC3FXX
3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik NC3MXX
3P MALE CABLE CONN NICKEL HOUSING
Neutrik NC5FXX
5P FEM NICKEL HOUSE SILVER CONTACTS
Ametherm SG150
2.5OHM 10AMP