MS32 20010

Ametherm
995-MS32-20010

MS32 20010

Mfr.:

Description:
Inrush Current Limiters 32mm 20ohms 10A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,928

Stock:

7,928 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
$5.35 $53.50
$5.24 $131.00
$4.16 $208.00
$3.47 $347.00
$3.37 $842.50
$2.88 $1,440.00
$2.72 $2,720.00
$2.54 $5,080.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
10 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
20 Ohms
25 %
31 mm
10 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 6.7 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.592003 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
NXP PCA9306D,118
Translation - Voltage Levels DUAL I2C/SMBUS VOLT TRANSL
Ametherm MS35 10018
Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER
Ametherm MS32 15012
Inrush Current Limiters 32mm 15ohms 12A INRSH CURR LIMITER
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Ametherm MS32 10015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Ametherm MS32 50006
Inrush Current Limiters 32mm 50ohms 6A INRSH CURR LIMITER
Ametherm AS32 10015
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER
Ametherm MS35 20010
Inrush Current Limiters 35mm 20ohms 10A INRSH CURR LIMITER
TDK B57127P100M301
Inrush Current Limiters Inrush Current Limiter 10ohm 15A
Ametherm SL15 1R010
Inrush Current Limiters 15mm 1ohms 10A INRSH CURR LIMITER