MS32 20008

Ametherm
995-MS32-20008

MS32 20008

Mfr.:

Description:
Inrush Current Limiters 32mm 20ohms 8A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 294

Stock:

294
Can Ship Immediately

On Order:

500
Expected 10-Nov-23

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
$5.35 $53.50
$5.24 $131.00
$4.16 $208.00
$3.47 $347.00
$3.37 $842.50
$2.87 $1,435.00
$2.72 $2,720.00
$2.57 $6,425.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
20 Ohms
25 %
31 mm
10 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 45.5 mW/C
Pitch Spacing: 6.7 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.690329 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Texas Instruments CD4013BE
Flip Flops Dual CMOS
Phoenix Contact 1714968
Fixed Terminal Blocks 3P 6.35mm 90DEG
Phoenix Contact 1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
MEAN WELL IRM-02-5
AC/DC Power Modules 2W 5V 400mA 85-305Vin PCB Encap
Ametherm SL22 20007
Inrush Current Limiters 22mm 20ohms 7A INRSH CURR LIMITER
onsemi MOC3063M
Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC
WeEn Semiconductors BT139-600E,127
Triacs RAIL TRIAC
Ametherm SG32
Inrush Current Limiters 4OHM 14AMP
Nichicon UVR1E471MPD
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x12.5 '20% 5LS
WIMA MKS4J022202D00KSSD
Film Capacitors 630V .022uF 10%