MS32 1R036

Ametherm
995-MS32-1R036

MS32 1R036

Mfr.:

Description:
Inrush Current Limiters 32mm 1ohms 36A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,977

Stock:

1,977 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
$5.35 $53.50
$5.15 $128.75
$4.16 $208.00
$3.47 $347.00
$2.96 $1,480.00
$2.78 $2,780.00
$2.66 $6,650.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
36 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
1 Ohms
25 %
31 mm
7 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 72 mW/C
Pitch Spacing: 4.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.416021 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
KEMET ELH108M250AS5AA
Aluminum Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours
YAGEO CFR25SJT-52-5K
Carbon Film Resistors - Through Hole
Texas Instruments SN74HC14AN
Inverters
ROHM Semiconductor RB162MM-40TFTR
Schottky Diodes & Rectifiers 40V VR 1A 0.55V VF PMDU; SOD-123FL
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Mill-Max 110-41-308-41-001000
IC & Component Sockets 8 PIN SKT 200u Sn
E-Switch 100SP1T2B1M1QEH
Toggle Switches SPDT ON-ON SLDR MNT
CUI Devices TB007-508-02BE
Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 2 poles, CUI Blue, slotted screw, PCB mount
Ametherm SL32 0R530
Inrush Current Limiters 32mm .5ohms 30A INRSH CURR LIMITER