MS32 10015

Ametherm
995-MS32-10015

MS32 10015

Mfr.:

Description:
Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,175

Stock:

3,175 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.01 $5.01
$4.83 $48.30
$4.78 $119.50
$3.76 $188.00
$3.13 $313.00
$3.04 $760.00
$2.59 $1,295.00
$2.45 $2,450.00
$2.42 $6,050.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
15 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
10 Ohms
25 %
31 mm
9.3 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 63.7 mW/C
Pitch Spacing: 6.75 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.634931 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Weidmuller 1148030000
5.08HC/02/90B OR
KEMET C4AF7BW4680T3JK
350V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200
Texas Instruments SN75176BDR
Differential Bus
Ametherm MS35 10018
35mm 10ohms 18A INRSH CURR LIMITER
Ametherm MS32 20010
32mm 20ohms 10A INRSH CURR LIMITER
Molex 26-20-2081
3.96mm KK Hdr Vt RPi Hdr Vt RPin VrA 8Ckt
Molex 26-20-2101
3.96mm KK Hdr Vt RPi dr Vt RPin VrA 10Ckt
Ametherm MS32 5R020
32mm 5ohms 20A INRSH CURR LIMITER
Ametherm SL18 30006
18mm 30ohms 6A INRSH CURR LIMITER
Keystone Electronics 7783
45 DEGREE SCREW TERMINAL