MS32 0R540

Ametherm
995-MS32-0R540

MS32 0R540

Mfr.:

Description:
Inrush Current Limiters 32mm .5ohms 40A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,668

Stock:

1,668 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.97 $4.97
$4.63 $46.30
$4.41 $88.20
$3.70 $185.00
$3.10 $310.00
$3.04 $608.00
$2.64 $1,320.00
$2.50 $2,500.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
40 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
500 mOhms
25 %
31 mm
7 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 79.8 mW/C
Pitch Spacing: 4.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.509641 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurge™ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
TDK B32023H3104M000
Y2 100nF 10% 300Vac LS 22.5mm AEC-Q200
KEMET R413N2470CK00K
1000Vo 0.047uF 110C LS=22.5mm AEC-Q200
Ohmite AP101 2R F
100 Watts TO-247 Thick Film 2 Ohms 1% 300PPM
TRACO Power TEN 40-1211E
40W 9-18Vin 5V 8mA TH Iso 2x1
Molex 22-01-3027
HSG 2P W/RAMP/RIBS
Molex 39-01-2085
8 CKT RCPT HOUSING
Microchip MCP4725A0T-E/CH
Sngl 12B NV DAC
Ametherm MS32 2R025
32mm 2ohms 25A INRSH CURR LIMITER
Ametherm MS35 2R035
35mm 2ohms 35A INRSH CURR LIMITER
Ametherm SL32 0R536
32mm .5ohms 36A INRSH CURR LIMITER