MS32 0R536

Ametherm
995-MS32-0R536

MS32 0R536

Mfr.:

Description:
Inrush Current Limiters 32mm .5ohms 36A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:

33 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.94 $5.94
$5.55 $55.50
$5.15 $128.75
$4.15 $207.50
$3.82 $382.00
$3.77 $942.50
$3.41 $1,705.00
$3.18 $3,180.00
$2.94 $7,350.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
36 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
500 mOhms
25 %
31 mm
7 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 4.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
KEMET C4AF7BU4130F1XK
Film Capacitors 700V 1.3 uF 105C 10% AEC-Q200
Ametherm SG332
Inrush Current Limiters SURGE-GARD Current Limiters
FTDI USB-RS485-WE-1800-BT
USB Cables / IEEE 1394 Cables USB to RS485 Embeded Conv Wire End 1.8m
TDK B66329G1500X187
Ferrite Cores & Accessories E42/21/20 N87LP 1.5MM
TDK B66335G1000X187
Ferrite Cores & Accessories E 55/28/21 N87 GAP 1.0+-0
Ametherm MS22 10008
Inrush Current Limiters 22mm 10ohms 8A INRSH CURR LIMITER
Panasonic ECW-FD2J125JQ
Film Capacitors 630VDC 1.2uF 5% MPP L/S=22.5mm
TDK B66335G2000X187
Ferrite Cores & Accessories E55/28/21 N87LP 2.0MM
Comchip Technology CDSW3004-HF
Diodes - General Purpose, Power, Switching SWITCHING DIODE 225MA 350V 0201 HF