MS22 75004

Ametherm
995-MS22-75004

MS22 75004

Mfr.:

Description:
Inrush Current Limiters 22mm 75ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 607

Stock:

607 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.91 $39.10
$3.75 $75.00
$3.07 $153.50
$2.50 $250.00
$2.43 $486.00
$2.14 $1,070.00
$1.95 $1,950.00
$1.74 $3,480.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
75 Ohms
25 %
23 mm
9 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 51.8 mW/C
Pitch Spacing: 6.9 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.368013 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Advantech AIMB-277G2-00A1E
Single Board Computers miniITX LGA1200 DP/HDMI/VGA/PCIex16/2Gb
TRACO Power TEN 3-2411WIN
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: DIP-24; Output Power (W): 3; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
TE Connectivity 1318912-1
Headers & Wire Housings EP SKT 22-18 PHBZ/SN
Ametherm MS32 50006
Inrush Current Limiters 32mm 50ohms 6A INRSH CURR LIMITER
Ametherm MS22 12104
Inrush Current Limiters 22mm 120ohms 4A INRSH CURR LIMITER
Ametherm MS22 22103
Inrush Current Limiters 22mm 220ohms 3A INRSH CURR LIMITER
Ametherm MS32 50006-L
Inrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER
Souriau CL1M2202
Standard Circular Connector 14P Pin Receptacle IP67 Shell Size 2
XP Power IH2415S
Isolated DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP
Vishay TVA1505
Aluminum Electrolytic Capacitors - Axial Leaded 12uF 250volts