MS22 50004

Ametherm
995-MS22-50004

MS22 50004

Mfr.:

Description:
Inrush Current Limiters 22mm 50ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,442

Stock:

10,442 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.91 $39.10
$3.78 $94.50
$3.07 $153.50
$2.51 $251.00
$2.44 $610.00
$2.10 $1,050.00
$1.95 $1,950.00
$1.74 $3,480.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
50 Ohms
25 %
23 mm
10 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 47.8 mW/C
Pitch Spacing: 6.7 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.352034 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Vishay IHDM1107BBEV1R5M30
Power Inductors - Leaded 1.5uH 20% 91 A
YAGEO PA1206FRE472U5Z
Current Sense Resistors - SMD 2.5 mOhms 1W 50PPM/C 1 % 1206 AEC-Q200
Vishay V5PA22-M3/I
Schottky Diodes & Rectifiers 200V 5A TMBS SMPA (DO-221BC)
Global Connector Technology (GCT) USB1035-GF-P-0-B-B
USB Connectors USB A Skt, Dual Top TH R/A, GF, BLK, No ground, W/stake, tray
Microchip MCP6476UT-E/OT
Operational Amplifiers - Op Amps Single, 3MHz Op Amp, E Temp
ROHM Semiconductor BP35C5
RF Modules Wi-SUN SubGHz Module with 32-bit MCU
ROHM Semiconductor BP35C5-T01
WiFi Development Tools - 802.11 EVAL BOARD FOR WI-SUN MODULE
Vishay BYW56-TAP
Rectifiers 2.0 Amp 1000 Volt 50 Amp IFSM
TE Connectivity 5205817-1
D-Sub Tools & Hardware MNT'G KIT
TE Connectivity 160928-4 (Loose Piece)
Terminals RECPT 6.35 x 0.81 mm Cut Strip of 20