MS22 30005

Ametherm
995-MS22-30005

MS22 30005

Mfr.:

Description:
Inrush Current Limiters 22mm 30ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 71

Stock:

71
Can Ship Immediately

On Order:

100
Expected 08-Dec-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.91 $39.10
$3.75 $93.75
$3.06 $153.00
$2.50 $250.00
$2.43 $607.50
$2.09 $1,045.00
$1.95 $1,950.00
$1.74 $4,350.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
30 Ohms
20 %
23 mm
9 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 6.7 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.474266 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
TDK B57364S0300M000
NTC Thermistors ICL S364/30 M 21mm
TAIYO YUDEN MSRLJ103SC7104MFNA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0204 6.3VDC 20% 0.1uF X7S AEC-Q200
WIMA MKS4F031003C00MF00
Film Capacitors MKS 4 0.1 uF 250 VDC 4x9x13 PCM 10
YAGEO FMP300JT-73-270R
Metal Film Resistors - Through Hole 270 Ohms 3 W 5 % Axial
Panjit KBJ1010_T0_00601
Bridge Rectifiers 10A/1000V standard bridge
TDK CGA2B3X7R1E104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 25V 0.1uF X7R 10% AEC-Q200
Bourns SRN1060-100M
Power Inductors - SMD 10uH 20% SMD 1060
TDK B57364S0121M000
Inrush Current Limiters S364/120/M NTC Thermistor
Texas Instruments MC1458P
Operational Amplifiers - Op Amps Dual GP
Ametherm MS32 50006-L
Inrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER