MS22 22103

Ametherm
995-MS22-22103

MS22 22103

Mfr.:

Description:
Inrush Current Limiters 22mm 220ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 507

Stock:

507 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.91 $39.10
$3.74 $74.80
$3.07 $153.50
$2.50 $250.00
$2.43 $486.00
$2.09 $1,045.00
$1.95 $1,950.00
$1.74 $3,480.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3.5 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
220 Ohms
25 %
23 mm
10 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 7.3 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.398834 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
STMicroelectronics STPSC2H12D
Schottky Diodes & Rectifiers 1200 V power Schottky silicon carbide diode
Ametherm MS12 15102
Inrush Current Limiters 12mm 150ohms 2A INRSH CURR LIMITER
Vishay BYG10Y-E3/TR
Rectifiers 1.5 Amp 1600 Volt
Lite-On LTV-352T
Transistor Output Optocouplers Optocoupler Photodarlington
Ametherm SL15 22102
Inrush Current Limiters 15mm 220ohms 2A INRSH CURR LIMITER
STMicroelectronics STN0214
Bipolar Transistors - BJT Very High Volt NPN 1400V 200mA PWR Tran
Bourns CHV1206-FX-1004ELF
Thick Film Resistors - SMD 1M .25W 1% TCR100 RES SMD
YAGEO RC0805FR-072K2L
Thick Film Resistors - SMD 2.2 kOhms 125 mW 0805 1%
Ametherm MS22 12104
Inrush Current Limiters 22mm 120ohms 4A INRSH CURR LIMITER