MS22 20005

Ametherm
995-MS22-20005

MS22 20005

Mfr.:

Description:
Inrush Current Limiters 22mm 20ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,156

Stock:

6,156 Can Ship Immediately

Factory Lead-Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.91 $39.10
$3.80 $76.00
$3.07 $153.50
$2.50 $250.00
$2.43 $486.00
$2.09 $1,045.00
$1.95 $1,950.00
$1.74 $3,480.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
20 Ohms
25 %
23 mm
8 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 42.5 mW/C
Pitch Spacing: 6.35 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.312033 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Sensirion SHT45-AD1B-R2
Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.
Vishay VS-E7MH0112HM3/I
FREDS -SMA HYPERFAST RECTIFIER
Vishay K102K10X7RH5UL2
1nF 100volts 10%
KEMET R53BR41005000K
350VAC 800Volts 1uF THB Grd IIB AECQ2
Ohmite TWW20J51RE
51 ohm 20W 5% Ceramic Radial
KEMET ALC70A221DE630
630V 220uF 85C 35x45mm
WIMA FKP2O100331D00HF00
FKP 2 33 pF 1000 VDC 4.5x6x7.2 PCM 5
TE Connectivity 1546670-4
.437 DOUBLE ROW 4P w/ binding screws
onsemi GBPC3502
35A Bridge Rectifier
Vishay RN60D1501FB14
1/4watt 1.5Kohms 1% 100ppm