MS22 12104

Ametherm
995-MS22-12104

MS22 12104

Mfr.:

Description:
Inrush Current Limiters 22mm 120ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 584

Stock:

584 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.91 $39.10
$3.81 $76.20
$3.07 $153.50
$2.50 $250.00
$2.43 $486.00
$2.09 $1,045.00
$1.95 $1,950.00
$1.74 $3,480.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
120 Ohms
25 %
23 mm
10 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 75.4 mW/C
Pitch Spacing: 7.6 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.400007 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
CUI Inc. PDP1-S5-S5-M
dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 5 Vdc, 200mA, single unregulated output, SMT8
Texas Instruments TL071HIDBVR
TDK B32922X2104K000
275VAC 0.1uF 10% LS 15mm X2
KEMET C0805C100J1RACAUTO
100V 10pF X7R 0805 5% AEC-Q200
CUI Devices PR23-24V-900-1A
27.4 x 31.8 x 20 mm, 24 V, 30 A, SPST (1 Form A), Power Relay
Microchip PIC18F2480-I/SO
16 KB 768 RAM 25 I/O
TDK B72220S0301K101
300VAC 10% 20mm StandarD
Ametherm MS22 22103
22mm 220ohms 3A INRSH CURR LIMITER
Ametherm MS22 75004
22mm 75ohms 4A INRSH CURR LIMITER
onsemi HCPL2631
DIP-8 HS LOGIC GATE