MS22 12103

Ametherm
995-MS22-12103

MS22 12103

Mfr.:

Description:
Inrush Current Limiters 22mm 120ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,105

Stock:

1,105 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.91 $39.10
$3.75 $93.75
$3.06 $153.00
$2.50 $250.00
$2.43 $607.50
$2.09 $1,045.00
$1.95 $1,950.00
$1.74 $4,350.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
120 Ohms
25 %
23 mm
10 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 75.4 mW/C
Pitch Spacing: 7.6 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.384028 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Vishay MAL204213229E3
22UF 250V
Wolfspeed C6D10065E
650V 10A Gen6
Microchip RN4870U-V/RM118
BT 4.2 BLE Module Unshielded 12x15mm
Broadcom Limited CNY17-3-300E
5000 Vrms 0.3mA
ROHM Semiconductor BA17815FP-E2
REGULATOR 15V
3M N3314-6302RB
14P STRT LONG PIN SOLDER TAIL 30u GOLD
Panasonic TXD2SA-3V-Z
2 Form C 2A 30VDC 3VDC
KEMET A750EK476M1EAAE040
25Volt 47uF RAD 2KHr ESR=40 mOhms
KEMET A750KK107M1EAAE040
25Vol 100uF RAD 2KHr ESR=40 mOhms