MS22 12102

Ametherm
995-MS22-12102

MS22 12102

Mfr.:

Description:
Inrush Current Limiters 22mm 120ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 135

Stock:

135 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.18 $4.18
$3.91 $39.10
$3.63 $90.75
$3.13 $156.50
$2.71 $677.50
$2.40 $1,200.00
$2.24 $2,240.00
$2.05 $5,125.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
120 Ohms
25 %
23 mm
10 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 75.4 mW/C
Pitch Spacing: 7.6 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
TT Electronics WHS2UL-10RJA25
Wirewound Resistors - Through Hole 2W 10 Ohm w/w high surge UL resistor
Hammond 1590BB
Enclosures, Boxes, & Cases Diecast Unpainted 4.67 X 3.68 X 1.34"
Omron G2RL-2-DC24
General Purpose Relays DPDT 24VDC Class F Flux Protect GP Type
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Ametherm MS12 15102
Inrush Current Limiters 12mm 150ohms 2A INRSH CURR LIMITER
CTS 026TB32R500B1A1
Potentiometers 50ohms 20% Round Linear Res.
Molex 70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
TE Connectivity 2301841-2
D-Sub Standard Connectors AMPL REC HD20 VERT 25P, B/L,4-40 S/LOC
Cornell Dubilier 223MPW630K
Film Capacitors 0.022uF 630V 10% FILM/IC
Nichicon UPM1V102MHD
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF AEC-Q200