MS22 10008

Ametherm
995-MS22-10008

MS22 10008

Mfr.:

Description:
Inrush Current Limiters 22mm 10ohms 8A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,871

Stock:

5,871 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.96 $3.96
$3.74 $37.40
$3.53 $88.25
$2.94 $147.00
$2.41 $241.00
$2.35 $587.50
$2.00 $1,000.00
$1.87 $1,870.00
$1.67 $4,175.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
10 Ohms
25 %
23 mm
9.5 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 55 mW/C
Pitch Spacing: 3.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.361629 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
STMicroelectronics STM32C031F6P6
Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART
KEMET C4AF7BU4130F1XK
700V 1.3 uF 105C 10% AEC-Q200
RECOM RAC05E-05SKT
5W 90-264Vin 05Vout 1A
Texas Instruments LM358BIDR
1.2-MHz industry standard dual-channel amplifier with -40 C to 85 C operation 8-SOIC -40 to 85
Espressif ESP32-S3-DevKitC-1-N8R2
ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8R8
ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Littelfuse 03540101ZXGY
3AG 1 Pole MTG
Ametherm MS32 15012
32mm 15ohms 12A INRSH CURR LIMITER
Keystone Electronics 5010
RED TEST POINT
Keystone Electronics 5011
BLACK TEST POINT