MS15 40004

Ametherm
995-MS15-40004

MS15 40004

Mfr.:

Description:
Inrush Current Limiters 15mm 40ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,146

Stock:

1,146 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.02 $3.02
$2.92 $29.20
$2.80 $70.00
$2.28 $114.00
$1.87 $187.00
$1.82 $455.00
$1.56 $780.00
$1.45 $1,450.00
$1.30 $3,250.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4.1 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
40 Ohms
25 %
17 mm
8 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 49.4 mW/C
Pitch Spacing: 6 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.207071 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Amphenol T6793
Air Quality Sensors CO2 MODULE 0-2K PPM
Sensirion SGP41-D-R4
Air Quality Sensors VOC and NOx (MOX) Gas Pollutant Sensor
Bourns PTVS1-076C-H
ESD Suppressors / TVS Diodes 1KA high current bidirectional TVS diodes
Microchip ATECC608B-SSHDA-B
Security ICs / Authentication ICs ECC/ECDH, I2C, SOIC Bulk
Analog Devices Inc. MAX22025AWA+
RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-422 Transceivers with Auto-Direction
Analog Devices Inc. ADUM4221-2CRIZ-RL
Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO11.6V
Nexperia LSF0102DCH
Translation - Voltage Levels LSF0102DC/SOT765/VSSOP8
Murata LQM18DZ100M70L
Power Inductors - SMD 0603 10uH 20% 300mA 1.37ohm AEC-Q200
Toshiba TLP152(TPL,E
Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms
Texas Instruments UC2875DWP
Switching Controllers Phase Shift Resonant Controller