MS15 30004

Ametherm
995-MS15-30004

MS15 30004

Mfr.:

Description:
Inrush Current Limiters 15mm 30ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 671

Stock:

671 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.02 $3.02
$2.92 $29.20
$2.80 $70.00
$2.29 $114.50
$1.88 $188.00
$1.83 $457.50
$1.56 $780.00
$1.45 $1,450.00
$1.30 $3,250.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4.2 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
30 Ohms
25 %
17 mm
8 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 49.4 mW/C
Pitch Spacing: 6 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.204737 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
STMicroelectronics STEVAL-25R3916B
Discovery kit for the ST25R3916B high performance NFC universal device and EMVCo reader
RECOM RAC25-12SK/480
25W 85-528Vin 12Vout 2.08A
STMicroelectronics ST25DV64KC-DISCO
Discovery kit for the ST25DV-I2C-EVO dynamic NFC/RFID tag
Molex 207419-0081
SlimStack Conn .80mm Rcpt 8Ckt
KEMET A768KE107M1VLAS036
35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200
KEMET C0603C104K3RAC7013
25V 0.1uF X7R 0603 10%
onsemi NCP1117ISTAT3G
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj
TDK-Lambda I3A4W005A150V-001-R
100W 24Vin 5-30Vout 4.5A NLog
Toshiba TLP385(GRL-TPL,E
GaAs Infrared and Photo-Transistor
Samtec HPW-06-04-T-S-910-255
.200" Power Board Stacker