MS12 15102

Ametherm
995-MS12-15102

MS12 15102

Mfr.:

Description:
Inrush Current Limiters 12mm 150ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,627

Stock:

2,627 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.46 $2.46
$2.34 $23.40
$1.84 $92.00
$1.57 $157.00
$1.55 $310.00
$1.30 $650.00
$1.16 $1,160.00
$1.06 $2,650.00
$1.02 $5,100.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
150 Ohms
25 %
13.5 mm
8.7 mm
1 mm
7.8 mm
Bulk
MegaSurge
Brand: Ametherm
Dissipation Factor DF: 12.7 mW/C
Pitch Spacing: 7.4 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.167354 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurgeā„¢ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Image Description
Texas Instruments DP83848JSQ/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Broadcom Limited HFBR-1415Z
Fiber Optic Transmitters, Receivers, Transceivers Low Cost Hi Power ST FO Tx RoHS
Analog Devices Inc. MAX14753EUE+
Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux
Analog Devices Inc. MAX1644EAE+
Switching Voltage Regulators 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches
Phoenix Contact 1751329
Fixed Terminal Blocks 10P 3.5mm 90DEG
Vishay BZT03C130-TR
Zener Diodes 130 Volt 600W 6%
Vishay WSLT2512R0100FEA
Current Sense Resistors - SMD 1Watt 0.01Ohms 1%
Alliance Memory AS7C4096A-12TIN
SRAM 4M,5V, 12ns, FAST 512K x 8 Asynch SRAM
Broadcom Limited HCPL-315J
Logic Output Optocouplers 0.5A IGBT Gate Drive
Nichicon UPW1H220MDD
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 22uF AEC-Q200