MM35 1R550-DIN

Ametherm
995-MM351R550-DIN

MM35 1R550-DIN

Mfr.:

Description:
Inrush Current Limiters 35mm 1.5ohms 50A DUAL DIN BLADE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 63

Stock:

63 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.88 $42.88
$40.85 $204.25
$37.79 $377.90
$32.67 $1,633.50
$30.63 $3,063.00
$28.58 $7,145.00
500 Quote
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial - Flat Lead
50 A
680 VAC
1.5 Ohms
25 %
Bulk
MM35
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 7 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

MM35 Dual Thermistors

Ametherm MM35 Dual Thermistors are specifically designed for use with DIN blocks and only require a screwdriver to mount within a power control box. Whether three-phase or single-phase power, the MM35-DIN Series is ready for industrial applications. With continuous current ratings from 50A to 80A at 680VRMS and energy to 1200J, the Ametherm MM35-DIN series inrush current limiters can handle power levels found in the industrial environment.

Image Description
DFRobot DFR0803
Audio Modules HIFI Digital Bluetooth Amplifier-50W*2
Molex 214760-1125
Rectangular Cable Assemblies MicroFit 3.0 450mm F-F 18AWG Leads BK
Molex 214762-1125
Rectangular Cable Assemblies MicroFit 3.0 450mm M-M 18AWG Leads BK
Adafruit 4396
USB Connectors USB Type C Socket - SMT Inline Breakout Board
Molex 39-01-2085
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex 39-01-2045
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex 39-01-4031
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex 11-03-0044
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Molex 43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex 63819-0901
Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL