DG503410

Ametherm
995-DG503410

DG503410

Mfr.:

Description:
NTC Thermistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 118

Stock:

118 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.12 $21.20
$1.60 $40.00
$1.56 $156.00
$1.51 $302.00
$1.27 $762.00
$1.16 $1,160.00
$1.10 $2,860.00
$1.05 $5,250.00
Product Attribute Attribute Value
Ametherm
Product Category: NTC Thermistors
RoHS:  Details
4036 K
50 kOhms
30 mW
2 %
PCB Mount
Radial
- 55 C
+ 300 C
-
1.3 mm
65 mm
2.8 mm
Bulk
B Tolerance: 2 %
Brand: Ametherm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Temperature Coefficient: - 4.75 % / C
Type: NTC
Unit Weight: 0.065325 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

DG Glass Encapsulated NTC Thermistors

Ametherm DG Glass Encapsulated NTC Thermistors feature negative temperature coefficient characteristics that enable them to provide long-term stability and reliability for high accuracy temperature sensing applications. Ametherm DG offers high precision resistance and β value with a -40°C ~ +250°C operating temperature range. DG thermistors are ideal for use in HVAC, medical, and automotive applications.